Technical documents
Specifications
Brand
onsemiMaximum Output Current
1A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
-15 V
Line Regulation
300 mV
Accuracy
±4%
Load Regulation
300 mV
Mounting Type
Through Hole
Polarity
Negative
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 9.28mm
Minimum Operating Temperature
0 °C
Height
9.28mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Length
10.28mm
Width
4.82mm
Country of Origin
Malaysia
Product details
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiMaximum Output Current
1A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
-15 V
Line Regulation
300 mV
Accuracy
±4%
Load Regulation
300 mV
Mounting Type
Through Hole
Polarity
Negative
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 9.28mm
Minimum Operating Temperature
0 °C
Height
9.28mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Length
10.28mm
Width
4.82mm
Country of Origin
Malaysia
Product details
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.