MCH12140DG, Phase Frequency Detector 800MHz 8-Pin SOIC

RS Stock No.: 163-2495Brand: onsemiManufacturers Part No.: MCH12140DG
brand-logo
View all in Phase Detectors

Technical documents

Specifications

Brand

onsemi

Maximum Frequency

800MHz

Maximum Supply Current

58 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

-5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

-4.2 V

Minimum Operating Temperature

-40 °C

Product details

Phase / Frequency Detectors, ON Semiconductor

PLL based phase-frequency detectors.

Clock Generators/Buffers

Stock information temporarily unavailable.

P.O.A.

MCH12140DG, Phase Frequency Detector 800MHz 8-Pin SOIC

P.O.A.

MCH12140DG, Phase Frequency Detector 800MHz 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Frequency

800MHz

Maximum Supply Current

58 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

-5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

-4.2 V

Minimum Operating Temperature

-40 °C

Product details

Phase / Frequency Detectors, ON Semiconductor

PLL based phase-frequency detectors.

Clock Generators/Buffers