Technical documents
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
20 A
Maximum Collector Emitter Voltage
140 V
Package Type
TO-204AA
Mounting Type
Through Hole
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Collector Base Voltage
140 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
2 MHz
Pin Count
2
Number of Elements per Chip
1
Dimensions
39.37 x 26.67 x 8.51mm
Maximum Operating Temperature
+200 °C
Country of Origin
Mexico
Product details
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
20 A
Maximum Collector Emitter Voltage
140 V
Package Type
TO-204AA
Mounting Type
Through Hole
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Collector Base Voltage
140 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
2 MHz
Pin Count
2
Number of Elements per Chip
1
Dimensions
39.37 x 26.67 x 8.51mm
Maximum Operating Temperature
+200 °C
Country of Origin
Mexico
Product details
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.