onsemi MJ15023G PNP Transistor, -16 A, -200 V, 3-Pin TO-204

RS Stock No.: 544-9630Brand: onsemiManufacturers Part No.: MJ15023G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-16 A

Maximum Collector Emitter Voltage

-200 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

350 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

8.51 x 39.37 x 26.67mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi MJ15023G PNP Transistor, -16 A, -200 V, 3-Pin TO-204

P.O.A.

onsemi MJ15023G PNP Transistor, -16 A, -200 V, 3-Pin TO-204
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-16 A

Maximum Collector Emitter Voltage

-200 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

350 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

8.51 x 39.37 x 26.67mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in