onsemi MJ21196G NPN Transistor, 30 A, 250 V, 3-Pin TO-204AA

RS Stock No.: 184-4307Brand: onsemiManufacturers Part No.: MJ21196G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V dc

Maximum Emitter Base Voltage

5 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

39.37 x 26.67 x 8.51mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

onsemi MJ21196G NPN Transistor, 30 A, 250 V, 3-Pin TO-204AA

P.O.A.

onsemi MJ21196G NPN Transistor, 30 A, 250 V, 3-Pin TO-204AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V dc

Maximum Emitter Base Voltage

5 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

39.37 x 26.67 x 8.51mm

Country of Origin

Mexico