onsemi MJD112T4G NPN Darlington Transistor, 4 A 100 V HFE:200, 3-Pin DPAK

RS Stock No.: 463-016PBrand: onsemiManufacturers Part No.: MJD112T4G
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Base Emitter Saturation Voltage

4 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

0.02mA

Minimum Operating Temperature

-65 °C

Height

2.38mm

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Stock information temporarily unavailable.

P.O.A.

onsemi MJD112T4G NPN Darlington Transistor, 4 A 100 V HFE:200, 3-Pin DPAK
Select packaging type

P.O.A.

onsemi MJD112T4G NPN Darlington Transistor, 4 A 100 V HFE:200, 3-Pin DPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 180P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

200

Maximum Base Emitter Saturation Voltage

4 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

0.02mA

Minimum Operating Temperature

-65 °C

Height

2.38mm

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.