Technical documents
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-5 A
Maximum Collector Emitter Voltage
-25 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Maximum Power Dissipation
12.5 W
Minimum DC Current Gain
45
Transistor Configuration
Single
Maximum Collector Base Voltage
40 V dc
Maximum Emitter Base Voltage
8 V dc
Maximum Operating Frequency
10 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
6.73 x 2.38 x 6.22mm
Country of Origin
Vietnam
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-5 A
Maximum Collector Emitter Voltage
-25 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Maximum Power Dissipation
12.5 W
Minimum DC Current Gain
45
Transistor Configuration
Single
Maximum Collector Base Voltage
40 V dc
Maximum Emitter Base Voltage
8 V dc
Maximum Operating Frequency
10 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
6.73 x 2.38 x 6.22mm
Country of Origin
Vietnam
