onsemi MJD44H11-1G NPN Transistor, 8 A, 80 V dc, 3 + Tab-Pin DPAK

RS Stock No.: 184-4311Brand: onsemiManufacturers Part No.: MJD44H11-1G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

80 V dc

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.73 x 2.38 x 6.22mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

onsemi MJD44H11-1G NPN Transistor, 8 A, 80 V dc, 3 + Tab-Pin DPAK

P.O.A.

onsemi MJD44H11-1G NPN Transistor, 8 A, 80 V dc, 3 + Tab-Pin DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

80 V dc

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.73 x 2.38 x 6.22mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia