Technical documents
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-8 A
Maximum Collector Emitter Voltage
-120 V
Package Type
TO-220AB
Mounting Type
Through Hole
Maximum Power Dissipation
50 W
Transistor Configuration
Single
Maximum Collector Base Voltage
120 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
30 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
9.28 x 10.28 x 4.82mm
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-8 A
Maximum Collector Emitter Voltage
-120 V
Package Type
TO-220AB
Mounting Type
Through Hole
Maximum Power Dissipation
50 W
Transistor Configuration
Single
Maximum Collector Base Voltage
120 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
30 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
9.28 x 10.28 x 4.82mm
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.