onsemi MJE15033G PNP Transistor, -8 A, -250 V, 3-Pin TO-220AB

RS Stock No.: 464-158Brand: onsemiManufacturers Part No.: MJE15033G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-8 A

Maximum Collector Emitter Voltage

-250 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.28 x 10.28 x 4.82mm

Maximum Operating Temperature

+150 °C

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Stock information temporarily unavailable.

P.O.A.

onsemi MJE15033G PNP Transistor, -8 A, -250 V, 3-Pin TO-220AB
Select packaging type

P.O.A.

onsemi MJE15033G PNP Transistor, -8 A, -250 V, 3-Pin TO-220AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-8 A

Maximum Collector Emitter Voltage

-250 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.28 x 10.28 x 4.82mm

Maximum Operating Temperature

+150 °C

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.