onsemi MJE5731G PNP Transistor, -1 A, -350 V, 3-Pin TO-220

RS Stock No.: 790-5371Brand: onsemiManufacturers Part No.: MJE5731G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-350 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

350 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

2 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi MJE5731G PNP Transistor, -1 A, -350 V, 3-Pin TO-220
Select packaging type

P.O.A.

onsemi MJE5731G PNP Transistor, -1 A, -350 V, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-350 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

350 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

2 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

You may be interested in