Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
33V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
300 Ω @ 0.5 mA, 80 Ω @ 2 mA
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
33.4mV/K
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
33V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
300 Ω @ 0.5 mA, 80 Ω @ 2 mA
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
33.4mV/K
Country of Origin
China