Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
3.11V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100 Ω @ 5 mA, 1000 Ω @ 0.5 mA
Maximum Reverse Leakage Current
10µA
Dimensions
1.8 x 1.35 x 1mm
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Minimum Operating Temperature
-65 °C
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
3.11V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100 Ω @ 5 mA, 1000 Ω @ 0.5 mA
Maximum Reverse Leakage Current
10µA
Dimensions
1.8 x 1.35 x 1mm
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Minimum Operating Temperature
-65 °C
Country of Origin
China