onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323

RS Stock No.: 184-1364Brand: onsemiManufacturers Part No.: MM3Z6V2ST1G
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

6.33V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10 Ω @ 5 mA, 100 Ω @ 0.5 mA

Maximum Reverse Leakage Current

3µA

Dimensions

1.8 x 1.35 x 1mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Country of Origin

China

You may be interested in
onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
P.O.A.Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
Select packaging type

P.O.A.

onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

6.33V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10 Ω @ 5 mA, 100 Ω @ 0.5 mA

Maximum Reverse Leakage Current

3µA

Dimensions

1.8 x 1.35 x 1mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Country of Origin

China

You may be interested in
onsemi, 6.33V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
P.O.A.Each (On a Reel of 3000) (ex VAT)