Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523

RS Stock No.: 184-1188Brand: onsemiManufacturers Part No.: MM5Z5V1T1G
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

500 Ω @ 1 mA, 60 Ω @ 5 mA

Maximum Reverse Leakage Current

2µA

Dimensions

1.3 x 0.9 x 0.7mm

Typical Voltage Temperature Coefficient

1.2mV/K

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Country of Origin

China

You may be interested in
onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
P.O.A.Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
Select packaging type

P.O.A.

onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

500 Ω @ 1 mA, 60 Ω @ 5 mA

Maximum Reverse Leakage Current

2µA

Dimensions

1.3 x 0.9 x 0.7mm

Typical Voltage Temperature Coefficient

1.2mV/K

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Country of Origin

China

You may be interested in
onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
P.O.A.Each (On a Reel of 3000) (ex VAT)