onsemi MM74HC14M Hex Inverter, 14-Pin SOIC

RS Stock No.: 184-1263PBrand: onsemiManufacturers Part No.: MM74HC14M
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter Schmitt Trigger

Input Type

CMOS

Output Type

CMOS

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

188 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MM74HC14M Hex Inverter, 14-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi MM74HC14M Hex Inverter, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter Schmitt Trigger

Input Type

CMOS

Output Type

CMOS

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

188 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm