onsemi MM74HC245AWMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

RS Stock No.: 761-3678Brand: onsemiManufacturers Part No.: MM74HC245AWMX
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Brand

onsemi

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-35mA

Maximum Low Level Output Current

35mA

Maximum Propagation Delay Time @ Maximum CL

135ns

Minimum Operating Temperature

-40 °C

Length

13.01mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Dimensions

13.005 x 7.595 x 2.337mm

Width

7.595mm

Height

2.337mm

Propagation Delay Test Condition

50pF

Product details

74HC Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

onsemi MM74HC245AWMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
Select packaging type

P.O.A.

onsemi MM74HC245AWMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-35mA

Maximum Low Level Output Current

35mA

Maximum Propagation Delay Time @ Maximum CL

135ns

Minimum Operating Temperature

-40 °C

Length

13.01mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Dimensions

13.005 x 7.595 x 2.337mm

Width

7.595mm

Height

2.337mm

Propagation Delay Test Condition

50pF

Product details

74HC Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family