onsemi MM74HCT245WMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

RS Stock No.: 761-4518Brand: onsemiManufacturers Part No.: MM74HCT245WMX
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Brand

onsemi

Logic Family

74HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-35mA

Maximum Low Level Output Current

35mA

Maximum Propagation Delay Time @ Maximum CL

45ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

13.01mm

Maximum Operating Supply Voltage

5.5 V

Height

2.337mm

Width

7.595mm

Dimensions

13.005 x 7.595 x 2.337mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

150pF

Product details

74HCT Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Stock information temporarily unavailable.

P.O.A.

onsemi MM74HCT245WMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
Select packaging type

P.O.A.

onsemi MM74HCT245WMX, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Family

74HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-35mA

Maximum Low Level Output Current

35mA

Maximum Propagation Delay Time @ Maximum CL

45ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

13.01mm

Maximum Operating Supply Voltage

5.5 V

Height

2.337mm

Width

7.595mm

Dimensions

13.005 x 7.595 x 2.337mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

150pF

Product details

74HCT Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family