onsemi 200V 200mA, Rectifier Diode, 3-Pin SOT-23 MMBD1503A

RS Stock No.: 178-7586Brand: onsemiManufacturers Part No.: MMBD1503A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

2A

Stock information temporarily unavailable.

P.O.A.

onsemi 200V 200mA, Rectifier Diode, 3-Pin SOT-23 MMBD1503A

P.O.A.

onsemi 200V 200mA, Rectifier Diode, 3-Pin SOT-23 MMBD1503A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

2A