onsemi MMBT3904WT1G NPN Transistor, 200 mA, 40 V, 3-Pin SOT-323

RS Stock No.: 184-1536Brand: onsemiManufacturers Part No.: MMBT3904WT1G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Country of Origin

China

You may be interested in
onsemi MMBT3904WT1G NPN Transistor, 200 mA, 40 V, 3-Pin SOT-323
P.O.A.Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi MMBT3904WT1G NPN Transistor, 200 mA, 40 V, 3-Pin SOT-323
Select packaging type

P.O.A.

onsemi MMBT3904WT1G NPN Transistor, 200 mA, 40 V, 3-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi MMBT3904WT1G NPN Transistor, 200 mA, 40 V, 3-Pin SOT-323
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Country of Origin

China

You may be interested in
onsemi MMBT3904WT1G NPN Transistor, 200 mA, 40 V, 3-Pin SOT-323
P.O.A.Each (On a Reel of 3000) (ex VAT)