onsemi MMBT4401LT1G NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23

RS Stock No.: 145-2796Brand: onsemiManufacturers Part No.: MMBT4401LT1G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.94 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi MMBT4401LT1G NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23

P.O.A.

onsemi MMBT4401LT1G NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.94 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in