onsemi MMBT5179 NPN Transistor, 50 mA, 12 V, 3-Pin SOT-23

RS Stock No.: 184-1006Brand: onsemiManufacturers Part No.: MMBT5179
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2.5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.92 x 1.3 x 0.93mm

Maximum Operating Temperature

+150 °C

You may be interested in
onsemi MMBT5179 NPN Transistor, 50 mA, 12 V, 3-Pin SOT-23
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi MMBT5179 NPN Transistor, 50 mA, 12 V, 3-Pin SOT-23

P.O.A.

onsemi MMBT5179 NPN Transistor, 50 mA, 12 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi MMBT5179 NPN Transistor, 50 mA, 12 V, 3-Pin SOT-23
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2.5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.92 x 1.3 x 0.93mm

Maximum Operating Temperature

+150 °C

You may be interested in
onsemi MMBT5179 NPN Transistor, 50 mA, 12 V, 3-Pin SOT-23
P.O.A.Each (In a Pack of 100) (ex VAT)