Technical documents
Specifications
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
40V
Minimum Breakdown Voltage
25.65V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
22V
Pin Count
3
Peak Pulse Power Dissipation
40W
Maximum Peak Pulse Current
1A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 0.94mm
Length
2.9mm
Width
1.3mm
Maximum Reverse Leakage Current
50nA
Height
0.94mm
Test Current
1mA
Product details
40W Dual Zener Transient Voltage Suppressor, ON Semiconductor
SOT-23 Dual Common Anode Zeners for ESD Protection.
They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
Transient Voltage Suppressors, ON Semiconductor
P.O.A.
Standard
100
P.O.A.
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 100 | P.O.A. |
200 - 400 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
40V
Minimum Breakdown Voltage
25.65V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
22V
Pin Count
3
Peak Pulse Power Dissipation
40W
Maximum Peak Pulse Current
1A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 0.94mm
Length
2.9mm
Width
1.3mm
Maximum Reverse Leakage Current
50nA
Height
0.94mm
Test Current
1mA
Product details
40W Dual Zener Transient Voltage Suppressor, ON Semiconductor
SOT-23 Dual Common Anode Zeners for ESD Protection.
They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.