onsemi MMBZ6V2ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23

RS Stock No.: 687-8253PBrand: onsemiManufacturers Part No.: MMBZ6V2ALT1G
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

8.7V

Minimum Breakdown Voltage

5.89V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

24W

Maximum Peak Pulse Current

2.7A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Length

3.04mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Automotive Standard

AEC-Q101

Product details

TVS Dual Common Anode Zeners, ON Semiconductor

Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage

Transient Voltage Suppressors, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi MMBZ6V2ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi MMBZ6V2ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

8.7V

Minimum Breakdown Voltage

5.89V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

24W

Maximum Peak Pulse Current

2.7A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Length

3.04mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Automotive Standard

AEC-Q101

Product details

TVS Dual Common Anode Zeners, ON Semiconductor

Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage

Transient Voltage Suppressors, ON Semiconductor