Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Logic Output
Yes
Series
MOC
Product details
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Stock information temporarily unavailable.
P.O.A.
onsemi, MOC3031SM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
Select packaging type
Standard
1
P.O.A.
onsemi, MOC3031SM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Logic Output
Yes
Series
MOC
Product details