onsemi, MOC3082SVM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP

RS Stock No.: 806-6077Brand: onsemiManufacturers Part No.: MOC3082SVM
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Logic Output

Yes

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi, MOC3082SVM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP
Select packaging type

P.O.A.

onsemi, MOC3082SVM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Logic Output

Yes

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in