Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-201AD
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.28V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
9.5mm
Dimensions
5.3 (Dia.) x 9.5mm
Diameter
5.3mm
Product details
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-201AD
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.28V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
9.5mm
Dimensions
5.3 (Dia.) x 9.5mm
Diameter
5.3mm
Product details
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.