Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
4.6mm
Width
3.95mm
Height
2.27mm
Dimensions
4.6 x 3.95 x 2.27mm
Country of Origin
Malaysia
Product details
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
4.6mm
Width
3.95mm
Height
2.27mm
Dimensions
4.6 x 3.95 x 2.27mm
Country of Origin
Malaysia
Product details
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.