Technical documents
Specifications
Brand
onsemiComponent Type
Module
Supported Bus Interfaces
I2C
Supply Voltage
1.8 → 5.5V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
onsemi N24RF64EDWPT3G RFID Module, 1.8 → 5.5V
Select packaging type
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
onsemi N24RF64EDWPT3G RFID Module, 1.8 → 5.5V
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiComponent Type
Module
Supported Bus Interfaces
I2C
Supply Voltage
1.8 → 5.5V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Country of Origin
Thailand