Technical documents
Specifications
Brand
onsemiMaximum Supply Current
45 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
133.3MHz
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
15MHz
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiMaximum Supply Current
45 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
133.3MHz
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
15MHz
Product details