Technical documents
Specifications
Brand
onsemiNumber of Elements per Chip
4
Maximum Supply Current
100 mA
Maximum Input Frequency
2GHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiNumber of Elements per Chip
4
Maximum Supply Current
100 mA
Maximum Input Frequency
2GHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details