onsemi NC7WB3125K8X, Bus Switch, 2 x 1:1, 8-Pin US

RS Stock No.: 806-1126Brand: onsemiManufacturers Part No.: NC7WB3125K8X
brand-logo
View all in Bus Switches

Technical documents

Specifications

Brand

onsemi

Logic Family

NC7

Configuration

2 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

1

Maximum On Resistance

20Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

2 x 2.3 x 0.7mm

Number of Input Options per Bit

1

Minimum Operating Temperature

-40 °C

Number of Output Options per Bit

2

Propagation Delay Test Condition

50pF

Length

2mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Bus Width

2bit

Minimum Operating Supply Voltage

4 V

Width

2.3mm

Height

0.7mm

Product details

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.

Stock information temporarily unavailable.

P.O.A.

onsemi NC7WB3125K8X, Bus Switch, 2 x 1:1, 8-Pin US
Select packaging type

P.O.A.

onsemi NC7WB3125K8X, Bus Switch, 2 x 1:1, 8-Pin US
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Family

NC7

Configuration

2 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

1

Maximum On Resistance

20Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

2 x 2.3 x 0.7mm

Number of Input Options per Bit

1

Minimum Operating Temperature

-40 °C

Number of Output Options per Bit

2

Propagation Delay Test Condition

50pF

Length

2mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Bus Width

2bit

Minimum Operating Supply Voltage

4 V

Width

2.3mm

Height

0.7mm

Product details

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.