onsemi NCD57000DWR2G MOSFET Gate Driver 1, 7.1 A, 7.8 A, 5V 16-Pin, SOIC

RS Stock No.: 186-1543Brand: onsemiManufacturers Part No.: NCD57000DWR2G
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

onsemi

Output Current

7.1 A, 7.8 A

Supply Voltage

5V

Pin Count

16

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

10ns

Topology

Isolated Gate Driver

Number of Drivers

1

Time Delay

90ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

P.O.A.

onsemi NCD57000DWR2G MOSFET Gate Driver 1, 7.1 A, 7.8 A, 5V 16-Pin, SOIC
Select packaging type

P.O.A.

onsemi NCD57000DWR2G MOSFET Gate Driver 1, 7.1 A, 7.8 A, 5V 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Output Current

7.1 A, 7.8 A

Supply Voltage

5V

Pin Count

16

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

10ns

Topology

Isolated Gate Driver

Number of Drivers

1

Time Delay

90ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100