onsemi NCD5702DR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC

RS Stock No.: 178-4621Brand: onsemiManufacturers Part No.: NCD5702DR2G
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

16

Package Type

SOIC

Fall Time

7.9ns

Number of Outputs

1

Rise Time

9.2ns

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Philippines

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi NCD5702DR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC
Select packaging type

P.O.A.

onsemi NCD5702DR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

16

Package Type

SOIC

Fall Time

7.9ns

Number of Outputs

1

Rise Time

9.2ns

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

75ns

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Philippines

You may be interested in