Technical documents
Specifications
Brand
onsemiPackage Type
SOIC
Display Type
LED
Number of Pins
10
Supply Voltage
4.5 → 40 V
Number Of Segments
1
Maximum Supply Current
1.2mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
3.9mm
Height
1.25mm
Length
4.9mm
Width
3.9mm
Output Voltage
19 V
Automotive Standard
AEC-Q100
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiPackage Type
SOIC
Display Type
LED
Number of Pins
10
Supply Voltage
4.5 → 40 V
Number Of Segments
1
Maximum Supply Current
1.2mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
3.9mm
Height
1.25mm
Length
4.9mm
Width
3.9mm
Output Voltage
19 V
Automotive Standard
AEC-Q100
Country of Origin
Taiwan, Province Of China