onsemi NCN5150DR2G Line Transceiver, 16-Pin SOIC

RS Stock No.: 796-1191PBrand: onsemiManufacturers Part No.: NCN5150DR2G
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Brand

onsemi

IC Type

M-BUS Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Country of Origin

Philippines

Product details

M-BUS Transceiver, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCN5150DR2G Line Transceiver, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NCN5150DR2G Line Transceiver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

IC Type

M-BUS Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Country of Origin

Philippines

Product details

M-BUS Transceiver, ON Semiconductor