NCN6001DTBR2G, Smart Card Interface 20-Pin TSSOP

RS Stock No.: 186-9110Brand: onsemiManufacturers Part No.: NCN6001DTBR2G
brand-logo
View all in Peripheral Controller Chips

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-25 °C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

NCN6001DTBR2G, Smart Card Interface 20-Pin TSSOP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

NCN6001DTBR2G, Smart Card Interface 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-25 °C