onsemi NCP1014AP065G, PWM Controller, 10 V, 71 kHz 7-Pin, PDIP

RS Stock No.: 463-357Brand: onsemiManufacturers Part No.: NCP1014AP065G
brand-logo
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

71 kHz

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Rise Time

20ns

Package Type

PDIP

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 6.6 x 3.44mm

Maximum Duty Cycle

72%

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi NCP1014AP065G, PWM Controller, 10 V, 71 kHz 7-Pin, PDIP
Select packaging type

P.O.A.

onsemi NCP1014AP065G, PWM Controller, 10 V, 71 kHz 7-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

71 kHz

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Rise Time

20ns

Package Type

PDIP

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 6.6 x 3.44mm

Maximum Duty Cycle

72%

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in