Technical documents
Specifications
Brand
onsemiController Type
Buck Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Maximum Switching Frequency
500 kHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Input Voltage
18 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
2A
Minimum Input Voltage
10 V
Minimum Operating Temperature
-40 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiController Type
Buck Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Maximum Switching Frequency
500 kHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Input Voltage
18 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
2A
Minimum Input Voltage
10 V
Minimum Operating Temperature
-40 °C
