Technical documents
Specifications
Brand
onsemiMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
800mA
Dimensions
10.16 x 7.11 x 4.95mm
Package Type
DIP
Input Voltage Range
-0.3 → 10 V
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
7.11mm
Height
4.95mm
Typical Operating Supply Voltage
-0.3 → 20 V
Output Current Range
800 mA
Operating Temperature Range
Maximum of +150 °C
Product details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
800mA
Dimensions
10.16 x 7.11 x 4.95mm
Package Type
DIP
Input Voltage Range
-0.3 → 10 V
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
7.11mm
Height
4.95mm
Typical Operating Supply Voltage
-0.3 → 20 V
Output Current Range
800 mA
Operating Temperature Range
Maximum of +150 °C
Product details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).