Technical documents
Specifications
Brand
onsemiMaximum Switching Frequency
65 kHz
Output Voltage
14 V
Output Current
300 mA, 500 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
60ns
Rise Time
70ns
Package Type
SOIC
Pin Count
7
Topology
Flyback
Maximum Duty Cycle
85%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
28 V
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMaximum Switching Frequency
65 kHz
Output Voltage
14 V
Output Current
300 mA, 500 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
60ns
Rise Time
70ns
Package Type
SOIC
Pin Count
7
Topology
Flyback
Maximum Duty Cycle
85%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
28 V
Country of Origin
China