onsemi NCP12700BDNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP

RS Stock No.: 178-4349Brand: onsemiManufacturers Part No.: NCP12700BDNR2G
brand-logo
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

14 V

Output Current

1 A, 2.8 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

10ns

Rise Time

15ns

Package Type

MSOP

Pin Count

10

Maximum Duty Cycle

84%

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

3.1mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

100 V

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi NCP12700BDNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP

P.O.A.

onsemi NCP12700BDNR2G, PWM Controller, 100 V, 1 MHz 10-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

14 V

Output Current

1 A, 2.8 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

10ns

Rise Time

15ns

Package Type

MSOP

Pin Count

10

Maximum Duty Cycle

84%

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

3.1mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

100 V

Country of Origin

Malaysia

You may be interested in