onsemi NCP1396ADR2G, PWM Controller, 14.3 V, 575 kHz 16-Pin, SOIC

RS Stock No.: 821-5225Brand: onsemiManufacturers Part No.: NCP1396ADR2G
brand-logo
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

575 kHz

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

20ns

Package Type

SOIC

Rise Time

40ns

Pin Count

16

Topology

Half Bridge, Push-Pull

Maximum Duty Cycle

52%

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Voltage Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

14.3 V

Minimum Operating Supply Voltage

12.3 V

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

onsemi NCP1396ADR2G, PWM Controller, 14.3 V, 575 kHz 16-Pin, SOIC
Select packaging type

P.O.A.

onsemi NCP1396ADR2G, PWM Controller, 14.3 V, 575 kHz 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

575 kHz

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

20ns

Package Type

SOIC

Rise Time

40ns

Pin Count

16

Topology

Half Bridge, Push-Pull

Maximum Duty Cycle

52%

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Voltage Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

14.3 V

Minimum Operating Supply Voltage

12.3 V

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.