onsemi, AC-DC Converter 16-Pin, SOIC NCP13992ABDR2G

RS Stock No.: 186-1451Brand: onsemiManufacturers Part No.: NCP13992ABDR2G
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Brand

onsemi

Maximum Input Voltage

20 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 3.9 x 1.5mm

Package Type

SOIC

Input Voltage Range

20 (Maximum) V

Current Limit

1.2mA

Maximum Operating Temperature

+150 °C

Length

10mm

Width

3.9mm

Height

1.5mm

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 → +150 °C

Stock information temporarily unavailable.

P.O.A.

onsemi, AC-DC Converter 16-Pin, SOIC NCP13992ABDR2G
Select packaging type

P.O.A.

onsemi, AC-DC Converter 16-Pin, SOIC NCP13992ABDR2G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Input Voltage

20 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 3.9 x 1.5mm

Package Type

SOIC

Input Voltage Range

20 (Maximum) V

Current Limit

1.2mA

Maximum Operating Temperature

+150 °C

Length

10mm

Width

3.9mm

Height

1.5mm

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 → +150 °C