Technical documents
Specifications
Brand
onsemiMinimum Output Voltage
0.9 V
Maximum Output Voltage
3.9 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
100mA
Maximum Output Current
600mA
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Package Type
TSOP
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3mm
Height
1mm
Width
1.5mm
Dimensions
3 x 1.5 x 1mm
Line Regulation
0.05 %
Load Regulation
0.0005 %/mA
Country of Origin
Malaysia
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiMinimum Output Voltage
0.9 V
Maximum Output Voltage
3.9 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
100mA
Maximum Output Current
600mA
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Package Type
TSOP
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3mm
Height
1mm
Width
1.5mm
Dimensions
3 x 1.5 x 1mm
Line Regulation
0.05 %
Load Regulation
0.0005 %/mA
Country of Origin
Malaysia
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
