onsemi NCP1529ASNT1G, 1-Channel, Step Down DC-DC Converter, Adjustable, 1A 5-Pin, TSOP

RS Stock No.: 121-6491Brand: onsemiManufacturers Part No.: NCP1529ASNT1G
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Brand

onsemi

Minimum Output Voltage

0.9 V

Maximum Output Voltage

3.9 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1A

Maximum Output Current

300mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

2.2 MHz

Package Type

TSOP

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.5 x 1mm

Efficiency

96%

Width

1.5mm

Height

1mm

Length

3mm

Line Regulation

0.05 %

Load Regulation

1.1 %

Switching Regulator

Yes

Country of Origin

Malaysia

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi NCP1529ASNT1G, 1-Channel, Step Down DC-DC Converter, Adjustable, 1A 5-Pin, TSOP

P.O.A.

onsemi NCP1529ASNT1G, 1-Channel, Step Down DC-DC Converter, Adjustable, 1A 5-Pin, TSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Minimum Output Voltage

0.9 V

Maximum Output Voltage

3.9 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1A

Maximum Output Current

300mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

2.2 MHz

Package Type

TSOP

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.5 x 1mm

Efficiency

96%

Width

1.5mm

Height

1mm

Length

3mm

Line Regulation

0.05 %

Load Regulation

1.1 %

Switching Regulator

Yes

Country of Origin

Malaysia

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

You may be interested in