onsemi NCP1605DR2G, Power Factor Controller, 250 kHz, 16 V 16-Pin, SOIC

RS Stock No.: 786-6507Brand: onsemiManufacturers Part No.: NCP1605DR2G
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

250 kHz

Start-up Supply Current

1mA

IC Type

Power Factor Controller IC

Maximum Source Current

500mA

Maximum Sink Current

800mA

Maximum Supply Current

7 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

14 V

Product details

Power Factor Controllers (PFC), ON Semiconductor

Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

onsemi NCP1605DR2G, Power Factor Controller, 250 kHz, 16 V 16-Pin, SOIC
Select packaging type

P.O.A.

onsemi NCP1605DR2G, Power Factor Controller, 250 kHz, 16 V 16-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

250 kHz

Start-up Supply Current

1mA

IC Type

Power Factor Controller IC

Maximum Source Current

500mA

Maximum Sink Current

800mA

Maximum Supply Current

7 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

14 V

Product details

Power Factor Controllers (PFC), ON Semiconductor

Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).