onsemi NCP1622BCASNT1G, Power Factor Controller

RS Stock No.: 248-5785Brand: onsemiManufacturers Part No.: NCP1622BCASNT1G
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Brand

onsemi

Start-up Supply Current

-0.3µA

IC Type

Power Factor Controller IC

Maximum Source Current

277µA

Maximum Sink Current

42µA

Maximum Supply Current

800 mA

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi NCP1622BCASNT1G, Power Factor Controller
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi NCP1622BCASNT1G, Power Factor Controller
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Start-up Supply Current

-0.3µA

IC Type

Power Factor Controller IC

Maximum Source Current

277µA

Maximum Sink Current

42µA

Maximum Supply Current

800 mA