onsemi NCP1622DCCSNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP

RS Stock No.: 178-4568Brand: onsemiManufacturers Part No.: NCP1622DCCSNT1G
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

50 kHz

Start-up Supply Current

70µA

IC Type

Power Factor Controller IC

Maximum Source Current

277µA

Maximum Sink Current

42µA

Maximum Supply Current

3 mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Height

1mm

Length

3.1mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

9.5 V

Width

1.7mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi NCP1622DCCSNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP
Select packaging type

P.O.A.

onsemi NCP1622DCCSNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

50 kHz

Start-up Supply Current

70µA

IC Type

Power Factor Controller IC

Maximum Source Current

277µA

Maximum Sink Current

42µA

Maximum Supply Current

3 mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Height

1mm

Length

3.1mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

9.5 V

Width

1.7mm

Country of Origin

Malaysia

You may be interested in