Technical documents
Specifications
Brand
onsemiMaximum Output Current
300mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
5.3 V
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TSOP5
Pin Count
5
Output Type
Fixed
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
onsemi NCP164CSN300T1G, 1 Linear Voltage, Voltage Regulator 300mA, 5.3 V 5-Pin, TSOP5
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
onsemi NCP164CSN300T1G, 1 Linear Voltage, Voltage Regulator 300mA, 5.3 V 5-Pin, TSOP5
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMaximum Output Current
300mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
5.3 V
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TSOP5
Pin Count
5
Output Type
Fixed